text.skipToContent text.skipToNavigation

Manufacturer Part #

116-43-320-41-001000

20 Position 2.54 mm Pitch Open Frame DIP Dual-In-Line Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 116-43-320-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
60
Total
$292.00
USD
Quantity
Unit Price
20
$14.60
40
$14.50
60
$14.45
80
$14.41
100+
$14.29
Product Variant Information section