text.skipToContent text.skipToNavigation

Manufacturer Part #

28-6513-10H

28 Position DIP Socket Gold

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 28-6513-10H - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
68
Multiple Of:
17
Total
$601.80
USD
Quantity
Unit Price
17
$8.95
34
$8.90
68
$8.85
85
$8.83
255+
$8.73
Product Variant Information section