text.skipToContent text.skipToNavigation

Manufacturer Part #

28-6518-101

Open Frame 0.6 mm Collet Socket with Solder Tail Pins with Capacitor

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 28-6518-101 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
74
Multiple Of:
1
Total
$397.38
USD
Quantity
Unit Price
5
$5.46
20
$5.40
40
$5.37
125
$5.33
250+
$5.27
Product Variant Information section