Manufacturer Part #
28-6570-10
X57X Series 28 Position Universal DIP Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 28-6570-10 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 28 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$15.16
20
$15.07
40
$14.97
50
$14.94
150+
$14.75
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
PCB Mount