Manufacturer Part #
32-C182-10
EJECT-A-DIP Series 32 Position 15.24 Row Spacing Solder Tail pin socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 32-C182-10 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 32 |
| Termination Style/Mounting: | Solder Tail |
Features & Applications
The 32-C182-10 is a part of C182 series 32 pin DIP collet socket.
Features:
- Aries EJECT-A-DIP® is a rugged, solderable socket with a unique ejector/latch for fast in-field board maintenance
- The latch locks in the connector or device, making it ideal for high vibration environments
- The latch, when used as an ejector, removes DIP packages without pin damage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
40
$6.42
80
$6.39
120
$6.37
160
$6.35
200+
$6.30
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray