ICM-328-1-TT-HT in Tube by Adam Tech | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM-328-1-TT-HT

28 Position .300" Row Spacing Tin Std DIP Length High-Temp Screw Machine Sockets

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech ICM-328-1-TT-HT - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Package Style:  DIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
510
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.85
USD
Quantity
Unit Price
17
$0.575
85
$0.555
340
$0.535
850
$0.525
2,125+
$0.505
Product Variant Information section