text.skipToContent text.skipToNavigation

Manufacturer Part #

25-0513-10

25 PIN 0513 Series PIN-LINE COLLET Socket with Solder TAIL PINS

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 25-0513-10 is a part of 0513 series 25 pin pin-line collet socket.

Features:

  • Rows of socket strips may be mounted on any centers and are end-to-end or side-by-side  stackable for .100 [2.54] grid or matrix patterns
  • Available with solder tail or wire wrap pins
  • ”Break” feature allows strips to be cut to the number of positions desired
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
117
Multiple Of:
1
Total
$436.41
USD
Quantity
Unit Price
10
$3.82
25
$3.77
50
$3.73
150
$3.67
300+
$3.59
Product Variant Information section