text.skipToContent text.skipToNavigation

Manufacturer Part #

316-43-107-41-007000

316 Series 07 Position 2.54 mm Pitch Elevated Socket Strip (0.402 Height)

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 316-43-107-41-007000 - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 7
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Berylium Copper
Contact Plating: Tin
Rated Current: 3A
Rated Voltage: 150V
Material: Brass
Insulation Resistance: 10000MΩ
Operating Temp Range: -55°C to +125°C
No of Rows: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$490.50
USD
Quantity
Unit Price
50
$9.81
100
$9.75
150
$9.72
200+
$9.68
Product Variant Information section