text.skipToContent text.skipToNavigation

Manufacturer Part #

009159002551906

9159 Series 2 Position 2 A 300 V White Receptacle Card Edge SSL Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2604
Product Specification Section
KYOCERA AVX 009159002551906 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 2
Pitch: 2.00 mm
Termination: Solder
Material: Polyamide / Nylon
Color: White
Operating Temp Range: -40°C to +120°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
900
$0.50
1,800
$0.495
2,700
$0.49
3,600+
$0.485