text.skipToContent text.skipToNavigation

Manufacturer Part #

009159004001916

9159-000 Series 4 Position 2 mm Pitch Standard Card Edge Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009159004001916 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Free Hanging In-line
No of Positions: 4
Pitch: 2 mm
Color: White
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2250
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,068.75
USD
Quantity
Unit Price
750
$0.485
1,500
$0.48
2,250
$0.475
3,000
$0.47
3,750+
$0.465