text.skipToContent text.skipToNavigation

Manufacturer Part #

009159004801906

9159 Series 4 Positions 2 A 150 V PCB Mount Dual Entry Card Edge Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2439
Product Specification Section
KYOCERA AVX 009159004801906 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 4
Pitch: 1 mm
Termination: Surface Mount
Material: Polyamide
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.46
3,000
$0.455
4,000+
$0.45