text.skipToContent text.skipToNavigation

Manufacturer Part #

009159005001006

9159 Series 5 Way 2 mm Pitch End to End Board to Board 1 Piece Card Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009159005001006 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Free Hanging In-line
No of Positions: 5
Pitch: 2 mm
Material: Copper
Color: Black
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2250
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,991.25
USD
Quantity
Unit Price
750
$0.91
1,500+
$0.885