text.skipToContent text.skipToNavigation

Manufacturer Part #

009159006061916

6 Position 2 mm Board to Board Free Hanging Card Edge Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2604
Product Specification Section
KYOCERA AVX 009159006061916 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Free Hanging In-line
No of Positions: 6
Pitch: 2 mm
Material: Polyamide / Nylon
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
3,000
$0.50
4,000+
$0.495