text.skipToContent text.skipToNavigation

Manufacturer Part #

009159010801906

10 Positions Dual Entry Card Edge

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2439
Product Specification Section
KYOCERA AVX 009159010801906 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 10
Pitch: 1 mm
Material: Polyamide
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.71
2,000+
$0.695