text.skipToContent text.skipToNavigation

Manufacturer Part #

009175002002906

9175 Series 2 Position 2.5 mm Pitch 1 A 150 V 26-28 AWG Solid Standard IDC

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009175002002906 - Technical Attributes
Attributes Table
Type: Board to Cable/Wire
No of Positions: 2
Pitch: 2.50 mm
Termination: Solder
Material: Phosphor Bronze
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,460.00
USD
Quantity
Unit Price
2,000
$0.375
4,000+
$0.365