text.skipToContent text.skipToNavigation

Manufacturer Part #

009176001001906

9176 Series 2 Position 600 V 18 AWG Surface Mount IDC Contact Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009176001001906 - Technical Attributes
Attributes Table
Type: Board to Cable/Wire
Style/Orientation: Board to Cable/Wire
No of Positions: 1
Pitch: 4.00 mm
Termination: Solder
Material: Phosphor Bronze
Color: White
Wire Gauge: AWG 18
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
4,000
$0.35
5,000+
$0.345
Product Variant Information section