text.skipToContent text.skipToNavigation

Manufacturer Part #

009176001011906

9176 Series 1 Position 10 A 300 V 18-20 AWG Solid Standard IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009176001011906 - Technical Attributes
Attributes Table
Type: IDC Latch Header
Style/Orientation: Board to Cable/Wire
No of Positions: 1
Pitch: 4.00 mm
Termination: Solder
Material: Phosphor Bronze
Color: White
Wire Gauge: AWG 20
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section