text.skipToContent text.skipToNavigation

Manufacturer Part #

009176002884906

2 Position 28 AWG IDC Discrete Wire-to-Board Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009176002884906 - Technical Attributes
Attributes Table
Type: Low Profile
Style/Orientation: Free Hanging In-line
No of Positions: 2
Pitch: 3.2 mm
Termination: IDC
Material: Nylon
Color: White
Wire Gauge: AWG 28
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1700
Multiple Of:
1700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.50
USD
Quantity
Unit Price
1,700
$0.325
3,400
$0.32
5,100+
$0.315