text.skipToContent text.skipToNavigation

Manufacturer Part #

009176003884906

9176 Series 3 Position AWG 14 - 28 Wire to Board Surface Mount Standard IDC

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009176003884906 - Technical Attributes
Attributes Table
Type: Low Profile
Style/Orientation: Free Hanging In-line
No of Positions: 3
Pitch: 3.2 mm
Termination: IDC
Material: Nylon
Color: White
Wire Gauge: AWG 28
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3400
Multiple Of:
1700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,513.00
USD
Quantity
Unit Price
1,700
$0.455
3,400+
$0.445