text.skipToContent text.skipToNavigation

Manufacturer Part #

009177001601106

1 Position White IDC 14 AWG Through Hole Right Angle Individual Wires Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009177001601106 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Cable/Wire to Cable/Wire
No of Positions: 1
Pitch: 1
Termination: IDC
Material: Nylon
Color: White
Wire Gauge: AWG 14
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.00
USD
Quantity
Unit Price
800
$0.58
1,600
$0.57
2,400
$0.565
3,200+
$0.56
Product Variant Information section