text.skipToContent text.skipToNavigation

Manufacturer Part #

009286001021906

9286 Series 18-26 AWG 1 Way Wire to Wire Plug and Socket Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009286001021906 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Header/Plug
No of Positions: 1
Termination: Poke-in
Color: White
Wire Gauge: AWG 18-26
Operating Temp Range: -40°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
30
$0.705
100
$0.685
250
$0.675
500
$0.66
1,500+
$0.635
Product Variant Information section