text.skipToContent text.skipToNavigation

Manufacturer Part #

009296001603506

9296 Series Red 1 Position 18-22 AWG Vertical Top Entry Wire to Board Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2602
Product Specification Section
KYOCERA AVX 009296001603506 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Free Hanging Header/Plug
No of Positions: 1
Termination: Poke-in
Material: Nylon
Color: Red
Wire Gauge: AWG 18-22
Operating Temp Range: -40°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
1,250
$0.20
2,500
$0.198
3,750
$0.197
5,000
$0.196
6,250+
$0.192