text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834049-3

2 Position Latched Poke In Cable/Wire to Cable/Wire Orange Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2834049-3 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging In-line
No of Positions: 2
Pitch: 4.5 mm
Mating Type: Latch Holder
Termination: Poke-in
Material: Thermoplastic
Color: Orange
Wire Gauge: AWG 16-22
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
48000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,240.00
USD
Quantity
Unit Price
500
$0.265
1,000
$0.26
2,500+
$0.255
Product Variant Information section