text.skipToContent text.skipToNavigation

Manufacturer Part #

109159002101916

9159 Series Straight Socket Receptacle 3 mm Press-Fit Top Load Socket

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 109159002101916 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Horizontal
No of Positions: 2
Pitch: 3 mm
Termination: Solder
Material: Nylon
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,092.00
USD
Quantity
Unit Price
1,400
$0.395
2,800
$0.39
4,200+
$0.385