text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2834075-3

3 Position 2.50 mm Crimp Receptacle Housing Board to Cable/Wire SSL Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
TE Connectivity 2-2834075-3 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging In-line
No of Positions: 3
Pitch: 2.5 mm
Mating Type: Latch Holder
Termination: Crimp
Material: Thermoplastic
Color: Black
Wire Gauge: AWG 18-22
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
11,520
USA:
11,520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5760
Multiple Of:
5760
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,073.60
USD
Quantity
Unit Price
5,760+
$0.36
Product Variant Information section