text.skipToContent text.skipToNavigation

Manufacturer Part #

2060-952/028-000

Board-to-Board Connection Link 28 mm (for Use w/ 2 Pole SMD Terminal Blocks)

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
WAGO 2060-952/028-000 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Parallel Stacking
No of Positions: 2
Pitch: 4 mm
Mating Type: Latch Holder
Termination: Solder
Material: Polyamide
Color: White
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,637
USA:
17,637
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$17.85
USD
Quantity
Unit Price
30
$0.595
100
$0.58
250
$0.57
500
$0.56
1,500+
$0.535
Product Variant Information section