text.skipToContent text.skipToNavigation

Manufacturer Part #

2070-451/998-406

Single Pole Through Board SMT Push In CAGE CLAMP PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2070-451/998-406 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 1
Pitch: 6.5 mm
Material: Polyphthalamide
Color: White
Wire Gauge: AWG 24-18
Operating Temp Range: -60°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
954
Multiple Of:
954
Total
$405.45
USD
Quantity
Unit Price
954
$0.425
1,908
$0.42
2,862
$0.415
4,770+
$0.405
Product Variant Information section