text.skipToContent text.skipToNavigation

Manufacturer Part #

209159006101916

Board to Board & Mezzanine Connectors Horizontal Sckt 6Way 3mm Pitch 5A 125VAC

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
KYOCERA AVX 209159006101916 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 3mm
Termination: Solder
Material: Polyamide / Nylon
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,337.00
USD
Quantity
Unit Price
1,400+
$0.955
Product Variant Information section