text.skipToContent text.skipToNavigation

Manufacturer Part #

2213362-1

Solid State 14-18 AWG 5 Position 15 A Dimmable Photocontrol Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 2213362-1 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical Socket
No of Positions: 5
Termination: Crimp
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.61
USD
Quantity
Unit Price
3
$7.87
10
$7.77
20
$7.72
40
$7.67
75+
$7.57
Product Variant Information section