text.skipToContent text.skipToNavigation

Manufacturer Part #

2213374-1

1 Position 6 A 125 V 18-22 AWG Free Hanging Wire-to-Board Blade Crimp Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213374-1 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Free Hanging In-line
No of Positions: 1
Termination: Crimp
Material: Brass
Wire Gauge: AWG 22-18
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,100.00
USD
Quantity
Unit Price
5,000+
$0.22
Product Variant Information section