text.skipToContent text.skipToNavigation

Manufacturer Part #

2213468-1

NECTOR M Series 3 Position Female Receptacle Standard Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213468-1 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Header/Plug
No of Positions: 3
Termination: Crimp
Material: Polybutylene Terephthalate
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,015.00
USD
Quantity
Unit Price
500+
$4.03
Product Variant Information section