text.skipToContent text.skipToNavigation

Manufacturer Part #

2213627-1

2 Signal Contact ANSI C136.41 Rotatable Dimming Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 2213627-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical Socket
No of Positions: 5
Mating Type: Push - Pull
Termination: Crimp
Pricing Section
Global Stock:
690
USA:
690
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.54
USD
Quantity
Unit Price
3
$8.18
10
$8.08
20
$8.03
40
$7.97
75+
$7.87
Product Variant Information section