text.skipToContent text.skipToNavigation

Manufacturer Part #

2213627-4

4 Signal Contact ANSI C136.41 Rotatable Dimming Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TE Connectivity 2213627-4 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical Socket
No of Positions: 7
Mating Type: Push - Pull
Termination: Crimp
Pricing Section
Global Stock:
1,073
USA:
1,073
800
Factory Stock:Factory Stock:
306
Factory Lead Time:
3 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.74
USD
Quantity
Unit Price
2
$11.87
4
$11.78
15
$11.62
25
$11.55
50+
$11.38
Product Variant Information section