text.skipToContent text.skipToNavigation

Manufacturer Part #

2213831-2

LUMAWISE Endurance S Series 4 Position 80 mm Base Assembly Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213831-2 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Plug
No of Positions: 4
Termination: Solder
Material: Polybutylene Terephthalate
Color: Grey
Operating Temp Range: -40°C to +90°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
96
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$927.36
USD
Quantity
Unit Price
96+
$9.66
Product Variant Information section