text.skipToContent text.skipToNavigation

Manufacturer Part #

249159004122906

4 Position 2 Part Wired IDC Strip Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 249159004122906 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 4
Pitch: 3mm
Mating Type: Latch Lock
Termination: IDC
Material: Polyamide / Nylon
Color: White
Wire Gauge: AWG 22
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,666.00
USD
Quantity
Unit Price
700
$0.62
1,400
$0.61
2,100
$0.605
2,800+
$0.595
Product Variant Information section