text.skipToContent text.skipToNavigation

Manufacturer Part #

2834006-3

Buchanan WireMate Series 4 Position 4 mm Pitch Poke-In Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2834006-3 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 3
Pitch: 4 mm
Mating Type: Push - Pull
Termination: Poke-in
Material: Resin
Color: Natural
Wire Gauge: 18 AWG / 20 AWG / 22 AWG
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
18000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,740.00
USD
Quantity
Unit Price
600
$0.45
1,200
$0.445
1,800
$0.44
3,000+
$0.43
Product Variant Information section