text.skipToContent text.skipToNavigation

Manufacturer Part #

2834048-3

2 Position 16-22 AWG Orange Latched Wire to Wire Poke In Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2631
Product Specification Section
TE Connectivity 2834048-3 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Plug
No of Positions: 2
Pitch: 4.5 mm
Mating Type: Latch Lock
Termination: Poke-in
Material: Thermoplastic
Color: Orange
Wire Gauge: AWG 16-22
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.13
USD
Quantity
Unit Price
125
$0.185
250
$0.183
500
$0.18
1,250
$0.176
2,500+
$0.171