text.skipToContent text.skipToNavigation

Manufacturer Part #

2834049-1

2 Position 16-22 AWG Natural Wire to Wire Cable Mount Straight Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
TE Connectivity 2834049-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Cable/Wire to Cable/Wire
No of Positions: 2
Pitch: 4.5 mm
Mating Type: Latch Lock
Termination: Poke-in
Material: Thermoplastic
Color: Natural
Wire Gauge: AWG 16-22
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
682
USA:
682
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
100
$0.245
250
$0.24
750
$0.235
4,000+
$0.225
Product Variant Information section