text.skipToContent text.skipToNavigation

Manufacturer Part #

293653-3

Nector 2 Position 3.7 mm Pitch Board to Cable/Wire Vertical Outlet Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 293653-3 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight Header/Plug
No of Positions: 2
Pitch: 3.7 mm
Termination: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.00
USD
Quantity
Unit Price
100
$2.01
200
$1.99
300
$1.98
500
$1.96
1,000+
$1.94
Product Variant Information section