text.skipToContent text.skipToNavigation

Manufacturer Part #

589159002000006

9159 Series Special 2 Way Shorting Socket

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 589159002000006 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Horizontal
No of Positions: 2
Pitch: 3mm
Material: Nylon
Color: White
Operating Temp Range: -40°C to +125°C
Features & Applications

The 589159002000006 is a Board-to-Board Interconnect system designed specifically for the unique Solid State Lighting (SSL) market.

It allows two PCB's to be mated end-to-end creating strips of LED lighting.

Features and Benefits:

  • Mates to the standard plug connector; does not require a new connector
  • Integral latching mechanism; Provides positive attachment to the plug
  • Gold plated BeCu spring contacts; reliability for harsh environments
  • Available in white; supports SSL market preferences

Applications:

  • Coplanar PCB mating in SSL products
  • LED linear lighting strips
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,526.00
USD
Quantity
Unit Price
700
$0.565
1,400
$0.555
2,100
$0.55
2,800
$0.545
3,500+
$0.535