text.skipToContent text.skipToNavigation

Manufacturer Part #

589159002060010

9159 Series 2 Position 125 V 5 A Shorting Socket for Solid State Lighting

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 589159002060010 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Horizontal
No of Positions: 2
Pitch: 3mm
Material: Nylon
Color: White
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,012.50
USD
Quantity
Unit Price
50+
$20.05