text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001002016

9296 Series 1 Position Tin Plated 22-28 AWG Surface Mount SSL Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709296001002016 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Horizontal
No of Positions: 1
Termination: Solder
Material: Phosphor Bronze
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7000
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.00
USD
Quantity
Unit Price
3,500
$0.104
7,000
$0.103
10,500
$0.102
17,500+
$0.10