text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001004006

70-9296 Series 1 Pos 12-20 AWG Wire-to-Board 4 mm Poke Home Contact (Lighting)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2614
Product Specification Section
KYOCERA AVX 709296001004006 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Board to Cable/Wire
No of Positions: 1
Termination: Solder
Material: Phosphor Bronze
Wire Gauge: AWG 12-20
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$398.00
USD
Quantity
Unit Price
2,000
$0.199
4,000
$0.197
6,000
$0.195
8,000
$0.194
10,000+
$0.191