Manufacturer Part #
DF59-4P-2C
DF59 Series Multifunctional System 4 Position 2 mm Pitch Crimp Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The DF59-4P-2C is a Multi-functional Ultra Low Profile 2 mm Pitch 4 position crimp socket connector.
Features :
- Short-Circuit Pin Connector
- The Short-Circuit Pin connector allows the termination of an open circuit. Typically used at the end of a series of connected circuit boards
- Floating Board-to-Board connector with "Stress free contact
- Swing Lock Structure
- Multi Function Design
- The PCB mounted receptacle is designed to mate with the B-to-W, B-to-B, and Short Circuit Pin connectors. This multi function ability allows versatility while keeping connectors to a minimum
- Performance and Space Savings
- It offers high performance in a compact, space saving design; featuring a 3 amp current rating, a 2 mm pitch and coupled with a mated height of only 2.48 mm
- Contact Design
- The terminal’s design features two points of contact to ensure a highly reliable connection
- Applicator Sharing
- Crimping can be performed using the applicator (AP105-DF11-22S)
- It has an Operating Temperature range of -35 °C to +105 °C
Applications :
- Extremely effective in LED lighting applications
- Board-to-Wire applications
- Board-to-Board applications
View the DF59 Series of Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.265
400
$0.255
1,500
$0.25
2,500
$0.245
5,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag