text.skipToContent text.skipToNavigation

Manufacturer Part #

DF59M-2628PCF

DF59M Series 26 - 28 AWG Horizontal Lighting Connector Terminal

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF59M-2628PCF - Technical Attributes
Attributes Table
Type: Board to Cable/Wire
Style/Orientation: Horizontal
No of Positions: 1
Termination: Crimp
Wire Gauge: AWG 26-28
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
15,000+
$0.058
Product Variant Information section