text.skipToContent text.skipToNavigation

Manufacturer Part #

FLAR014230

BrightConnX™ FLA Rotatable NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 150C

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions FLAR014230 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Panel Mount/Receptacle
No of Positions: 3
Material: Thermoplastic
Color: Black
Wire Gauge: AWG 14
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$525.60
USD
Quantity
Unit Price
80+
$6.57
Product Variant Information section