text.skipToContent text.skipToNavigation

Manufacturer Part #

10067847-001RLF

11 Position Board Guide Surface Mount Secure Digital SD Card Reader

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions 10067847-001RLF - Technical Attributes
Attributes Table
Type: SD Card
No of Positions: 11
Termination: Solder
Rated Voltage (VAC): 17VAC
Rated Current: 500mA
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +105°C
Contact Plating: Matte-Tin
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
300
$1.16
600
$1.15
900
$1.14
1,500+
$1.13