text.skipToContent text.skipToNavigation

Manufacturer Part #

1473005-1

200 Position Dual Row Right Angle Double Data Rate SO DIMM Memory Card Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2622
Product Specification Section
TE Connectivity 1473005-1 - Technical Attributes
Attributes Table
Type: Dimm
Connector Type: SODIMM
Style/Orientation: Horizontal
No of Positions: 200
Pitch: 0.6 mm
Termination: Solder
Rated Voltage (VAC): 25VAC
Rated Current: 0.5A
Insulation Resistance: 250MΩ
Contact Resistance: 30mΩ
Operating Temp Range: -55°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Surface Mount
Features & Applications

The 1473005-1 is a part of SO DIMM series 200 Position 0.6 mm Pitch Right Angle Double Data Rate DIMM Socket Surface Mount

Product Features:

  • Socket Style = SO DIMM
  • DRAM Type = Double Data Rate (DDR)
  • PCB Mount Style = Surface Mount
  • Module Orientation = Right Angle
  • Profile = Standard
  • Socket Type = Memory Card
  • Number of Positions = 200
  • Row-to-Row Spacing (mm [in]) = 6.20 [0.244]
  • Centerline (mm [in]) = 0.60 [0.024]
  • Number of Rows = Dual
  • Ejector Type = Locking
  • Ejector Location = Both Ends
  • Number of Keys = 1
  • Latch Material = Stainless Steel
  • Latch Plating = Tin
  • Boss = With
  • Mount Type = Printed Circuit Board

 

 

Pricing Section
Global Stock:
3,582
USA:
3,582
8,640
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.40
USD
Quantity
Unit Price
10
$3.64
25
$3.59
75
$3.54
150
$3.51
400+
$3.42