text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2013289-1

204 Position 0.6 mm Pitch Dual Row Right Angle SMT Socket DIMM Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2544
Product Specification Section
TE Connectivity 2-2013289-1 - Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 204
Pitch: 0.6 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$466.00
USD
Quantity
Unit Price
200
$2.33
400
$2.31
600
$2.30
800
$2.29
1,000+
$2.26