text.skipToContent text.skipToNavigation

Manufacturer Part #

2199337-5

ASS'Y FOR MICRO SIM H1.18 8POS (EMBOSS)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2515
Product Specification Section
TE Connectivity 2199337-5 - Technical Attributes
Attributes Table
Type: SIM
Connector Type: Push In, Pull Out
Style/Orientation: Right Angle Header/Plug
No of Positions: 9
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,700.00
USD
Quantity
Unit Price
2,000+
$1.37